M83723/84G1006Y L/C

Heilind Number:EDA346-058-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-559-812

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, featuring a sleek Green hue that adds a pop of color to your setup. Designed for optimal performance, they boast a low amperage of 3A, making them ideal for various electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With two rows and 58 positions, they offer ample connectivity options for your circuits. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Their Right Angle mount orientation allows for seamless installation, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any electronics enthusiast or professional. Elevate your PCB designs with these essential components.