M83723/84G10206 L/C

Heilind Number:EDA346-058-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-559-858

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant Green color, these connectors offer a seamless fit for your circuit board. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact materials crafted from Copper Alloy, they ensure reliable and efficient power transmission. The 2-row design with 58 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, these connectors are ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in demanding environments. Elevate your PCB design with these high-quality Card Edge Connectors.