M83723/84G10207 L/C

Heilind Number:EDA346-058-559-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-559-878

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 58 positions, they offer ample connectivity options for your PCB projects. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these essential components, a must-have in any electronics toolkit.