346-058-560-201

Heilind Number:EDA346-058-560-201
Manufacturer:EDAC
Manufacturer Number:346-058-560-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-058-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a generous 58 positions, they offer ample space for intricate circuitry. The copper alloy contacts ensure reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving installations, they boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.