M83723/84G1020Y L/C

Heilind Number:EDA346-058-560-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green, designed for optimal performance. With a double row layout and 58 positions, these connectors offer seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. The precise .125-inch pitch and .2-inch row spacing facilitate secure connections, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.