M83723/84G12036 L/C

Heilind Number:EDA346-058-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-560-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connectors. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, they ensure a reliable connection for your electronic devices. The connectors have two rows, each with 58 positions, and a pitch of .125 inches, offering ample space for efficient board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our quality products to elevate your PCB assembly processes.