M83723/84G12038 L/C

Heilind Number:EDA346-058-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-560-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature two rows of 58 positions, ensuring seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Choose our Card Edge Connectors for efficient and secure board-to-board connections in your next project.