M83723/84G12127 L/C

Heilind Number:EDA346-058-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-560-807

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, these connectors ensure reliable power transmission. The copper alloy contact material guarantees secure and efficient connections, while the dual-row configuration with 58 positions offers ample space for multiple connections. Operating seamlessly in a temperature range from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether for DIY projects or professional use, these connectors provide a high-quality solution for your PCB connectivity needs.