346-058-560-812

Heilind Number:EDA346-058-560-812
Manufacturer:EDAC
Manufacturer Number:346-058-560-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-058-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-560-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of precision-machined Copper Alloy contacts, each offering a current rating of 3 A, they provide seamless power and signal transmission. The .125-inch pitch and .2-inch row spacing accommodate 58 positions, facilitating high-density board-to-board connections. Designed for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Perfect for demanding environments, they are a vital component in ensuring efficient and secure electronic assemblies. Explore our range of connectors to elevate your PCB design capabilities.