M83723/84G1212N L/C

Heilind Number:EDA346-058-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-560-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only functional but visually appealing. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure optimal safety and performance. The two-row design with 58 positions offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require straight or angled mounting, these connectors can accommodate your needs. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB setup with these high-quality connectors, perfect for any project requiring secure board-to-board connections.