346-060-520-201

Heilind Number:EDA346-060-520-201
Manufacturer:EDAC
Manufacturer Number:346-060-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-520-201

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, these connectors ensure both visual appeal and top-notch safety standards. With a current rating of 3 A, they offer reliable power transmission for your devices. The two-row design with a total of 60 positions allows for efficient signal transfer, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your circuit boards. Suitable for straight mounting orientation, they can be easily installed for streamlined assembly processes. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are built to withstand demanding environmental conditions. Additionally, their RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.