M83723/84G14128 L/C

Heilind Number:EDA346-060-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power and signal transmission. The double-row layout with 60 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy board-to-board integration. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with these high-quality connectors for seamless and efficient electronic connections.