346-060-520-802

Heilind Number:EDA346-060-520-802
Manufacturer:EDAC
Manufacturer Number:346-060-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-520-802

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double row configuration and 60 positions, they ensure optimum performance in various electronic applications. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity while the .125" pitch and .2" row spacing facilitate easy installation. Suitable for straight mount orientation, these connectors offer a wide operating temperature range of -40 to 105°C, making them ideal for both standard and challenging environments. Elevate your PCB assembly with these essential connectors.