346-060-520-804

Heilind Number:EDA346-060-520-804
Manufacturer:EDAC
Manufacturer Number:346-060-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-520-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a contact material of durable copper alloy, ensuring secure and reliable connections. With a housing made of UL 94V-0 Thermoplastic Polyester, they offer both strength and safety. Featuring two rows and a total of 60 positions, these connectors provide ample space for seamless integration on your PCB. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, they are suitable for various environmental conditions. Elevate your electronic assemblies with these high-quality Card Edge Connectors, a essential component in the realm of connectivity.