M83723/84G14156 L/C

Heilind Number:EDA346-060-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-520-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek Green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each providing a reliable amperage of 3 A, you can trust in stable and efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate 60 positions, offering ample connectivity options for your application. Engineered for precision, these connectors guarantee a secure and straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of environments. Elevate your PCB assembly with these cutting-edge connectors, a must-have in any electronic setup.