M83723/84G14157 L/C

Heilind Number:EDA346-060-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-520-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors in vibrant green. Engineered for optimal performance, these connectors feature a 60-position, dual-row design with a .125-inch pitch and .2-inch row spacing, facilitating seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable conductivity in a wide temperature range from -40 to 105°C. With a 3A amperage rating and straight mount orientation, they guarantee efficient power transmission and easy installation. Elevate your electronic projects with these high-quality connectors, a must-have in any professional or DIY setup.