346-060-521-201

Heilind Number:EDA346-060-521-201
Manufacturer:EDAC
Manufacturer Number:346-060-521-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-521-201

Detailed Description

Enhance connectivity on your circuit board with these Card Edge Connectors. Designed for high-performance applications, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The connectors boast a double-row configuration with 60 positions, aligning perfectly with industry standards. Their .125-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Upgrade your PCB setup with these premium connectors, a must-have in any electronic assembly.