346-060-521-202

Heilind Number:EDA346-060-521-202
Manufacturer:EDAC
Manufacturer Number:346-060-521-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-521-202

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, these connectors boast a reliable amperage of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer high performance and efficiency. The 60 positions cater to complex connectivity needs, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your PCB assembly projects. Explore our range of connectors for innovative solutions in electronics.