M83723/84G1415N L/C

Heilind Number:EDA346-060-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-521-203

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Boasting a dual-row configuration and 60 positions, they ensure reliable signal transmission. The copper alloy contacts offer superior conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, they guarantee optimal performance even in demanding environments. Whether you're a professional in the field or a hobbyist, these connectors are a must-have for your electronic projects. Explore our full range of connectors for more options to suit your needs.