346-060-521-204

Heilind Number:EDA346-060-521-204
Manufacturer:EDAC
Manufacturer Number:346-060-521-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-521-204

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic devices. Sporting a vibrant green hue, they offer both visual appeal and functionality with a current rating of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, from -40 to 105 °C. With two rows of copper alloy contacts and a pitch of .125 inches, they provide a total of 60 positions for efficient signal transmission. Their straight mount orientation and .2-inch row spacing make for easy installation on circuit boards. Elevate your design with these high-quality connectors, a must-have in any electronics project.