M83723/84G1415Y L/C

Heilind Number:EDA346-060-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-521-207

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, they offer reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide efficient signal routing, accommodating up to 60 positions for versatile connectivity. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C, making them essential components for your PCB assembly needs. Upgrade your connectivity solutions with these premium Card Edge Connectors.