M83723/84G16106 L/C

Heilind Number:EDA346-060-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-521-208

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery. With a 2-row configuration and 60 positions, they offer ample connectivity options for your electronic components. The .125-inch pitch and .2-inch row spacing allow for easy and secure installation, while the straight mount orientation simplifies PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Upgrade your PCB connections with our efficient and dependable Card Edge Connectors.