M83723/84G16107 L/C

Heilind Number:EDA346-060-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-521-212

Detailed Description

Elevate your connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and boast a robust amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows of copper alloy contacts, offering a total of 60 positions at a pitch of .125 inches, they ensure seamless and efficient data transmission. The straight mount orientation and compact design make them ideal for a wide range of PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for any project requiring high-speed, high-quality connections.