M83723/84G16108 L/C

Heilind Number:EDA346-060-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-521-258

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for seamless integration onto circuit boards, these connectors feature a vibrant Green color for easy identification. Engineered for reliability, they boast a current rating of 3 A and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safe and efficient operation. With two rows of Copper Alloy contacts, each spaced at .125 inches apart, they provide a total of 60 positions for versatile connectivity. Their straight mount orientation and compact pitch of .2 inches make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Explore our range of connectors to find the perfect fit for your needs.