346-060-521-802

Heilind Number:EDA346-060-521-802
Manufacturer:EDAC
Manufacturer Number:346-060-521-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-521-802

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a 3A amperage rating and copper alloy contact material, they offer secure and efficient power delivery. The two rows of 60 positions provide ample connectivity options, while the .125" pitch and .2" row spacing allow for easy integration into your PCB setup. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105°C. Upgrade your board-to-board connections today with these high-quality Card Edge Connectors.