M83723/84G16109 L/C

Heilind Number:EDA346-060-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-521-803

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a 3 A amperage rating and Copper Alloy contact material, they offer superior conductivity. The 2-row design with a pitch of .125 in and row spacing of .2 in allows for efficient PCB integration, with 60 positions available for versatile connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for secure installation, making them essential components in your projects. Elevate your connectivity solutions with these high-quality Card Edge Connectors.