346-060-521-804

Heilind Number:EDA346-060-521-804
Manufacturer:EDAC
Manufacturer Number:346-060-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, these connectors ensure reliable performance even in harsh environments. With a dual-row design and 60 positions, you can easily achieve secure and efficient board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Plus, with a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Upgrade your PCB assembly with these top-of-the-line Card Edge Connectors.