M83723/84G1610N L/C

Heilind Number:EDA346-060-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-521-807

Detailed Description

Enhance your circuit connectivity with these Card Edge Connectors, featuring a vibrant green color for easy identification. With a robust amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The dual-row design with 60 positions offers ample connection possibilities, while copper alloy contacts and a .125-inch pitch ensure efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications in the PCB assembly process. Trust in their quality for seamless board-to-board connections.