M83723/84G1610Y L/C

Heilind Number:EDA346-060-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-521-808

Detailed Description

Enhance connectivity in your PCB projects with these versatile Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row layout and a total of 60 positions, they offer ample space for intricate connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a variety of applications, these connectors have a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Whether you're a hobbyist or a professional, these connectors are essential for efficient board-to-board connections. Upgrade your setup today and experience seamless connectivity like never before.