M83723/84G16246 L/C

Heilind Number:EDA346-060-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-521-812

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, featuring a sleek and durable design in green. With a high amperage capacity of 3 A, these connectors ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and performance. Equipped with two rows of Copper Alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, they offer seamless connectivity for up to 60 positions. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them ideal for various applications. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly project.