M83723/84G16247 L/C

Heilind Number:EDA346-060-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-521-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic applications. Boasting a vibrant green color, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows and 60 positions, they offer ample connectivity options. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transmission. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation on circuit boards. With a current rating of 3 A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Choose straight mount orientation for a streamlined setup. Elevate your PCB design with these high-quality connectors, a must-have in any electronic assembly project.