M83723/84G16248 L/C

Heilind Number:EDA346-060-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-521-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with a sleek green exterior, these connectors offer reliable performance with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Featuring two rows and a total of 60 positions, they allow for seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation, these connectors are easy to integrate into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Trust in our high-quality connectors to optimize the performance of your electronic systems.