346-060-522-201

Heilind Number:EDA346-060-522-201
Manufacturer:EDAC
Manufacturer Number:346-060-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-522-201

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, they boast a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your board. With a total of 60 positions and straight mount orientation, these connectors ensure efficient and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Upgrade your setup with these connectors, a key component in our extensive range of superior quality PCB connectivity solutions.