346-060-522-202

Heilind Number:EDA346-060-522-202
Manufacturer:EDAC
Manufacturer Number:346-060-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-522-202

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for optimal functionality, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring safety and reliability. With two rows and sixty positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of environments, these connectors have an operating temperature range of -40 to 105 °C. Whether you're a professional or DIY enthusiast, our Card Edge Connectors are essential for seamless board-to-board connections. Elevate your projects with this essential component.