M83723/84G18086 L/C

Heilind Number:EDA346-060-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-522-212

Detailed Description

Enhance connectivity in your electronic systems with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant Green color for easy identification. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliability and longevity in operation. With a dual-row configuration and a total of 60 positions, these connectors offer ample connectivity options. The Copper Alloy contact material guarantees efficient transmission of signals. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a diverse range of applications. Trust in these connectors for seamless board-to-board connections and optimize the performance of your electronic devices.