M83723/84G18087 L/C

Heilind Number:EDA346-060-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-522-258

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors, designed for seamless integration on PCBs. These connectors feature a vibrant Green color, making them easy to identify on your board. With a high amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The dual-row design with 60 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transfer. With a pitch of .125 in and row spacing of .2 in, precise connections are easily achieved. Suitable for straight mounting orientation, these connectors withstand a wide operating temperature range from -40 to 105 °C, making them ideal for diverse electronic applications. Elevate your PCB connectivity with these high-performance Card Edge Connectors.