346-060-522-802

Heilind Number:EDA346-060-522-802
Manufacturer:EDAC
Manufacturer Number:346-060-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-522-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are a crucial component for seamless board-to-board integration. The vibrant green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a double-row configuration and 60 positions, they provide ample connectivity options for your electronic devices. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment and secure connections. Whether you need straight mounting orientation or custom configurations, these connectors deliver flexibility and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Elevate your PCB design with these essential components, setting the foundation for seamless electronic functionality.