346-060-522-804

Heilind Number:EDA346-060-522-804
Manufacturer:EDAC
Manufacturer Number:346-060-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-522-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green design, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows and a total of 60 positions, they provide ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, these connectors can withstand harsh environments with an operating temperature range of -40 to 105 °C. Elevate your electronic assemblies with these high-performance Card Edge Connectors.