M83723/84G1808N L/C

Heilind Number:EDA346-060-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-522-808

Detailed Description

Enhance your PCB connections with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 60 positions, they offer ample versatility for your connectivity needs. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're working on a personal project or a professional endeavor, these connectors are sure to meet your requirements with their straight mount orientation and 3A amperage. Elevate your connectivity game with these high-quality Card Edge Connectors.