M83723/84G18146 L/C

Heilind Number:EDA346-060-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-522-858

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them ideal for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure long-lasting performance. With two rows and 60 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, they are suitable for streamlined PCB connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your projects. Explore our range of PCB connectors for more connectivity solutions.