M83723/84G18149 L/C

Heilind Number:EDA346-060-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-526-207

Detailed Description

Enhance connectivity within your PCB assembly with our high-performance Card Edge Connectors. Featuring a sleek green design, these connectors are engineered for optimal functionality, boasting a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure reliable and secure connections. With two rows of 60 positions each, at a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration in your setup. Designed for straight mount orientation, they guarantee ease of installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their superior quality and performance to streamline your connectivity needs.