M83723/84G1814Y L/C

Heilind Number:EDA346-060-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-526-212

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors, designed for optimal performance. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, they ensure both reliability and safety. With two rows of high-quality Copper Alloy contacts, capable of handling up to 3 A of current, these connectors offer seamless connectivity. The .125-inch pitch and .2-inch row spacing, along with 60 positions, provide ample room for your board-to-board connections. Suitable for straight mounting orientation, they guarantee easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Elevate your projects with this essential component.