346-060-526-802

Heilind Number:EDA346-060-526-802
Manufacturer:EDAC
Manufacturer Number:346-060-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-526-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. These sleek and durable connectors boast a vibrant green hue, adding a pop of color to your circuit boards. With a high amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee both strength and safety. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for up to 60 positions. Designed for straight mount orientation, they facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for your PCB assembly needs. Explore our range of connectors today and elevate the performance of your electronic systems.