346-060-526-804

Heilind Number:EDA346-060-526-804
Manufacturer:EDAC
Manufacturer Number:346-060-526-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-526-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 60 positions each, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The contact material, Copper Alloy, ensures reliable and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. The straight mount orientation facilitates easy installation, making them an essential component for your electronic projects. Trust in their quality and precision for optimal performance.