M83723/84G18319 L/C

Heilind Number:EDA346-060-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-526-808

Detailed Description

Elevate your PCB connections with our premium Card Edge Connectors, designed for streamlined and reliable performance. Featuring two rows and 60 positions, these connectors ensure efficient data transfer in your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee long-lasting durability even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The vibrant green color adds a touch of aesthetics to your circuit boards, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade to our Card Edge Connectors and experience seamless connectivity like never before.