M83723/84G20168 L/C

Heilind Number:EDA346-060-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-540-207

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are made from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. The two rows and 60 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Their straight mount orientation makes installation a breeze, perfect for your PCB assembly needs. Upgrade your setup with these high-quality connectors for seamless and dependable performance.