M83723/84G20258 L/C

Heilind Number:EDA346-060-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-540-808

Detailed Description

Enhance your PCB connectivity with these dual-row Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, each connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission up to 3 A. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment for seamless board-to-board connections. The straight mount orientation and 60 positions cater to a wide range of design requirements, while the operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Elevate your PCB assembly with this essential component.