M83723/84G2025N L/C

Heilind Number:EDA346-060-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-540-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. With a vibrant green hue, these connectors not only offer visual appeal but also deliver exceptional functionality. Designed for optimal power transmission, they boast a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, durability is ensured even in demanding environments. Featuring two rows of Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, they provide seamless interconnection. With 60 positions available, you have ample room for expansion. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability. Elevate your connectivity game with these essential components.