346-060-541-201

Heilind Number:EDA346-060-541-201
Manufacturer:EDAC
Manufacturer Number:346-060-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-541-201

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in sleek Green. These connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3 A amperage rating and Copper Alloy contacts, they provide robust power delivery. The double-row design with 60 positions offers ample connectivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in our high-quality connectors for seamless board-to-board connections in your electronic projects.