346-060-541-202

Heilind Number:EDA346-060-541-202
Manufacturer:EDAC
Manufacturer Number:346-060-541-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-541-202

Detailed Description

Enhance your electronic connections with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they offer a high amperage of 3 A, making them suitable for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, these connectors ensure durability and reliability. With two rows and a pitch of .125 inches, they provide efficient board-to-board connections. Boasting a total of 60 positions, they allow for ample connectivity possibilities. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Perfect for use in various electronic devices, these connectors are a must-have in any project.